KRENG 03 | Lumberg

PCB terminal, 3 pole, pitch 10 mm, AWG 22-14, 15 A, screw connection, light gray, KRENG 03

Order No.: 41P1681
EAN: 4099891039806
MPN:
KRENG 03
Series: KRENG
KRENG 03 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1424 €

Screw terminal block for main supply, type Lumberg KRENG 03

Screw terminal block for mains supply, with lift clamp with protection against misplacing, upright, consecutive placement without loss of pitch.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 10 mm
Colour hellgrau
Height 15.5 mm
Cable cross-section 0,2-4,0 mm²
Rated voltage 500 V
Rated current 15 A
Pin number 3-polig
Grid 10 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes