KRESS 04 | Lumberg
PCB terminal, 4 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESS 04
Unit Price (€ / pc.)
1.0115 € *
Available: 1,000 pcs.
Leadtime: 5 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
500 pcs.
0.7735 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw terminal block, type Lumberg KRESS 04
With wire protection and single-row solder terminals.
Design: vertical, without test tap, screw termination.
Strip length: 20 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Insulation group to DIN VDE 0110/IEC 60664: I
Contact carrier: PA 6.6, V2 to UL 94, light-gray
Technical specifications
Pin number | 4-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-2,5 mm² | |
AWG cross-section | AWG 22-12 | |
Contact distance | RM 5 | |
Rated current | 15 A | |
Rated voltage | 300 V | |
Width | 8.3 mm | |
Height | 16.2 mm | |
Depth | 12 mm | |
Connection | Schraubanschluss | |
Colour | hellgrau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |