KRESW 04 | Lumberg

PCB terminal, 4 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESW 04

Order No.: 08H814
EAN: 4099891038182
MPN:
KRESW 04
Series: KRESW
KRESW 04 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 62 pcs.
Leadtime: 5 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw terminal block, type Lumberg KRESW 04

With wire protection and single-row solder terminals.

Strip length: 20 mm

Design: angled by 45°, without test tap, screw termination

Overvoltage category to DIN VDE 0110/IEC 60664: III

Insulation group to DIN VDE 0110/IEC 60664: I

Contact carrier: PA 6.6, V2 to UL 94, light-gray

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-12
Colour hellgrau
Height 17.8 mm
Contact distance RM 5
Cable cross-section 0,2-2,5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4-polig
Grid 5 mm
Depth 14.2 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes