KRESW 06 BEDR. | Lumberg
PCB terminal, 6 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESW 06 BEDR.
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, KRESW 06 BEDR., LUMBERG
Screw terminal block, clamp with wire protector, 45° angular, consecutive placement without loss of pitch.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-12 | |
Colour | hellgrau | |
Height | 14 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Depth | 14 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |