KRESW 06 | Lumberg
PCB terminal, 6 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESW 06
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw terminal block, type Lumberg KRESW 06
With wire protection and single-row solder terminals.
Strip length: 30 mm
Design: angled by 45°, without test tap, screw termination
Overvoltage category to DIN VDE 0110/IEC 60664: III
Insulation group to DIN VDE 0110/IEC 60664: I
Contact carrier: PA 6.6, V2 to UL 94, light-gray
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-12 | |
Colour | hellgrau | |
Height | 17.8 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Depth | 14.2 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |