KRESW 07 | Lumberg

PCB terminal, 7 pole, pitch 5 mm, AWG 22-12, 15 A, screw connection, light gray, KRESW 07

Order No.: 41P1700
EAN: 4099891039899
MPN:
KRESW 07
Series: KRESW
KRESW 07 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4637 €

PCB terminal, KRESW 07, LUMBERG

Screw terminal block, clamp with wire protector, 45° angular, consecutive placement without loss of pitch.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-12
Colour hellgrau
Height 14 mm
Contact distance RM 5
Cable cross-section 0,2-2,5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 7-polig
Grid 5 mm
Depth 14 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes