KRM 03 BEDR | Lumberg
PCB terminal, 3 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRM 03 BEDR
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, KRM 03 BEDR, LUMBERG
Screw terminal block, clamp with wire protector, upright, consecutive placement without loss of pitch.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-14 | |
Width | 7.5 mm | |
Colour | hellgrau | |
Height | 14 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |