KRM 04 BEDR. | Lumberg

PCB terminal, 4 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRM 04 BEDR.

Order No.: 41P1706
EAN: 4099891039950
MPN:
KRM 04 BEDR.
Series: KRM
KRM 04 BEDR. Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,261.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6307 €

PCB terminal, KRM 04 BEDR., LUMBERG

Screw terminal block, clamp with wire protector, upright, consecutive placement without loss of pitch.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 7.5 mm
Colour hellgrau
Height 14 mm
Contact distance RM 5
Cable cross-section 0,2-2,5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes