KRM 07 | Lumberg
PCB terminal, 7 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRM 07
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Screw terminal block, type Lumberg KRM 07
Modular terminals suited for in-line multipole installation, solder terminals single-row, vertical. Design with wire protection.
Length: 35 mm
Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.0/3.0 mm
Overvoltage category to DIN VDE 0110/IEC 60664: III
Technical specifications
Pin number | 7-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-2,5 mm² | |
AWG cross-section | AWG 22-14 | |
Contact distance | RM 5 | |
Rated current | 15 A | |
Rated voltage | 250 V | |
Width | 7.5 mm | |
Height | 14 mm | |
Depth | 10 mm | |
Connection | Schraubanschluss | |
Colour | hellgrau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |