KRMC 08 | Lumberg

PCB terminal, 8 pole, pitch 3.5 mm, AWG 30-16, 6 A, screw connection, light gray, KRMC 08

Order No.: 08H608
EAN: 4099891037949
MPN:
KRMC 08
Series: KRMC
KRMC 08 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 805 pcs.
Leadtime: 7 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5232 €
100 pcs.
1.4042 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, KRMC 08, LUMBERG

Micro screw terminal block, clamp with wire protector, upright version, consecutive placement without loss of pitch, contact pitch 3.5 mm.

Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 30-16
Breite 6.5 mm
Farbe hellgrau
Höhe 11.7 mm
Leiterquerschnitt 1,0 mm²
Nennspannung 250 V
Nennstrom 6 A
Polzahl 8-polig
Rastermaß 3.5 mm
Tiefe 8.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes