MX 122-50805 | Lumberg

PCB terminal, 5 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 122-50805

Order No.: 41P1770
EAN: 4099891040093
MPN:
MX 122-50805
Series: MX 122-508
MX 122-50805 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9639 €

PCB terminal, MX 122-50805, LUMBERG

Spring terminal block, upright contact pitch 5.08 mm.

Technical specifications
AWG cross-section AWG 24-14
Width 13 mm
Colour grün
Height 14 mm
Cable cross-section 0,25-2,5 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 5-polig
Grid 5.08 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes