MX 222-50802 | Lumberg

PCB terminal, 2 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 222-50802

Order No.: 41P1774
EAN: 4099891040130
MPN:
MX 222-50802
Series: MX 222-508
MX 222-50802 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €

PCB terminal, MX 222-50802, LUMBERG

Spring terminal block, angular contact pitch 5.08 mm.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.25-2.5 mm²
AWG cross-section AWG 24-14
Rated current 10 A
Rated voltage 300 V
Width 13 mm
Height 14 mm
Assembly THT
Colour green
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes