MX 222-50803 | Lumberg
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 10 A, green, MX 222-50803
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, MX 222-50803, LUMBERG
Spring terminal block, angular contact pitch 5.08 mm.
Technical specifications
AWG cross-section | AWG 24-14 | |
Width | 13 mm | |
Colour | green | |
Height | 14 mm | |
Cable cross-section | 0.25-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |