1501 09 | Lumberg
2.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 1501 09
Unit Price (€ / pc.)
1.6065 € *
Available: 540 pcs.
Leadtime: 24 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack chassis sockets, angled, 2-pole, type Lumberg 1501 09.
2.5 mm, with NC contact, for mounting from the rear side; Rated voltage: 16 VDC. Rated current: 20 to 300 mA. Contact resistance: max. 30 mohm. Test voltage: 250 V (60 s). Contact carrier material: PBT. Contact socket and contact spring: CuZn, nickel-plated. Temperature range: –20 bis +60 °C.
Type: 1501 09, angled jack chassis socket
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kunststoff | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Leiterplattenmontage | |
Pin Diameter | 2.5 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |