1502 04 | Lumberg

3.5 mm jack panel socket, 3 pole (stereo), solder connection, metal, 1502 04

Order No.: 39F1205
EAN: 4099889855463
MPN:
1502 04
Series: 1502
1502 04 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 199 pcs.
Leadtime: 11 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0579 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack chassis sockets with screw lock, 3-pole, type Lumberg 1502 04.

3.5 mm, to JIS C 6560 JC35J3A, with solder eyelets for front mounting; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Test voltage: 500 V (60 s). Insulation resistance: min. 100 Mohm. Contact resistance: max. 50 mohm. Contact material: copper alloy, nickel-plated/gold-plated. Operating temperatures: –20 to +70 °C.

Type: 1502 04, jack chassis socket

Technical specifications
Version Einbaubuchse
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Einbaumontage
contact surface vernickelt/vergoldet
Shell Material Metall
Colour schwarz
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes