1502 06 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1502 06
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Jack chassis socket, 1502 06, Lumberg
Jack chassis socket for printed circuit boards, 3.5 mm, 3 poles/stereo, upright version.
Technical specifications
Version | Einbaubuchse | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
contact surface | versilbert | |
Shell Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |