1502 07 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1502 07
Unit Price (€ / pc.)
1.1305 € *
Available: 112 pcs.
Next delivery: 1,000 pcs. on 2026-01-14
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis socket, 1502 07, Lumberg
Jack chassis socket, 3.5 mm, 3 poles/stereo, upright version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack panel socket | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | PCB connection | |
| contact surface | silver-plated | |
| Shell Material | PBT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |