1502 08 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, copper-zinc, 1502 08
Unit Price (€ / pc.)
1.4042 € *
Available: 1,011 pcs.
Next delivery: 500 pcs. on 2025-04-30
Leadtime: 8 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, 1502 08, Lumberg
Jack chassis socket, 3.5 mm, 3 poles/stereo, with solder eyes, for back side mounting.
Technical specifications
Version | Einbaubuchse | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Rückseitenmontage | |
contact surface | versilbert/verzinnt | |
Shell Material | Kupfer-Zink | |
Colour | schwarz/silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |