1503 02 | Lumberg

3.5 mm jack panel socket, 3 pole (stereo), SMD, plastic/metal, 1503 02

Order No.: 39F1158
EAN: 4099889855395
MPN:
1503 02
Series: 1503
1503 02 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 173 pcs.
Leadtime: 15 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
25 pcs.
1.4280 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD jack chassis sockets, 3-pole, type Lumberg 1503 02.

3.5 mm, for PCB mounting, angled; Mounting height: 5.0 mm.

Type: 1503 02, jack chassis socket

Technical specifications
Version Einbaubuchse
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection SMD
Assembly Leiterplattenmontage
contact surface verzinnt/versilbert
Shell Material Kunststoff/Metall
Colour schwarz
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes