1503 03 | Lumberg

3.5 mm jack panel socket, 3 pole (stereo), SMD, plastic, 1503 03

Order No.: 41P1257
EAN: 4099889855876
MPN:
1503 03
Series: 1503
1503 03 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Next delivery: 300 pcs. on 2025-06-13
Leadtime: 15 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Jack connector, 1503 03, LUMBERG

Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards, surface mounting technology (SMT).

Technical specifications
Version Einbaubuchse
Shell Material Kunststoff
Contact connection SMD
contact surface verzinnt
Assembly Leiterplattenmontage
Pin Diameter 3.5 mm
Pin number 3-polig
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes