1503 08 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 1503 08
As an alternative, we recommend the following item:
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1503 29
Order No.: 39F352
Manufacturer: Lumberg
per pc. 0.7973 € *
*incl. VAT plus shipping costs
Jack connector, 1503 08, LUMBERG
Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards.
Technical specifications
Version | panel socket | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | tin-plated | |
Assembly | PCB mounting | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |