1503 13 VP3 | Lumberg

3.5 mm jack panel socket, 4 pole (stereo), SMD, plastic/metal, 1503 13 VP3

Order No.: 39F1215
EAN: 4099889855487
MPN:
1503 13 VP3
Series: 1503
1503 13 VP3 Lumberg Phono Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
3.5 mm jack panel socket, 4 pole (stereo), SMD, PA, 1503 31 VP3
3.5 mm jack panel socket, 4 pole (stereo), SMD, PA, 1503 31 VP3
Order No.: 39F1085
Manufacturer: Lumberg
per pc. 0.9996 € *
*incl. VAT plus shipping costs

Miniature jack chassis sockets, 4-pole, type Lumberg 1503 13.

3.5 mm, to JEITA RC-5325A, SMD version; Rated voltage: 12 VDC. Rated current: 1.0 A. Operating temperatures: - 20 to +70 °C.

Type: 1503 13, jack chassis socket

Technical specifications
Version Einbaubuchse
Pin Diameter 3.5 mm
Pin number 4-polig
Contact connection SMD
Assembly Leiterplattenmontage
contact surface versilbert
Shell Material Kunststoff/Metall
Colour schwarz
Logistics
Country of origin JP
Customs tariff number 85366990
MSL MSL 5
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement