1503 22 | Lumberg
3.5 mm jack panel socket, 2 pole (mono), solder connection, plastic/metal, 1503 22
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Jack connector, 1503 22, LUMBERG
Jack chassis socket, 3.5 mm, 2 poles/mono, angular version, with break contact and solder eyes, for printed circuit boards, for back side mounting.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kunststoff/Metall | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Einbaumontage | |
Pin Diameter | 3.5 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |