1503 30 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), PCB connection, PBT, 1503 30
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Chassis socket, 1503 30, Lumberg
Jack chassis socket, 3.5 mm, 3 poles/stereo, angular version, for printed circuit boards.
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Shell Material | PBT | |
Contact connection | Leiterplattenanschluss | |
contact surface | versilbert | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |