1532 02 | Lumberg
3.5 mm jack plug, 4 pole (stereo), solder connection, plastic, 1532 02
Unit Price (€ / pc.)
3.2249 € *
Available: 200 pcs.
Next delivery: 300 pcs. on 2025-07-16
Leadtime: 16 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4752 €
250 pcs.
2.3919 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack plugs, 4-pole, type Lumberg 1532 02.
3.5 mm, to JEITA RC-5325A, with anti-kink guard and solder terminals; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Operating temperatures: –20 to +70 °C.
Type: 1532 02, jack plug
Technical specifications
Version | Stecker | |
Shell Material | Kunststoff | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Pin Diameter | 3.5 mm | |
Pin number | 4-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |