1532 05 | Lumberg

3.5 mm jack plug, 3 pole (stereo), solder connection, metal, 1532 05

Order No.: 39F1095
EAN: 4099889855296
MPN:
1532 05
Series: 1532
1532 05 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8191 €
50 pcs.
5.2836 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Jack plugs with screw lock, 3-pole, type Lumberg 1532 05.

3.5 mm, to JIS C 6560 JC35P3, in metal housing, anti-kink guard and solder connections; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Test voltage: 500 V (60 s). Insulation resistance: min. 100 Mohm. Housing and knurled nut material: CuZn, nickel-plated. Operating temperatures: –20 to +70 °C.

Type: 1532 05, jack plug

Technical specifications
Version Stecker
Shell Material Metall
Contact connection Lötanschluss
contact surface vernickelt
Assembly Kabelmontage
Pin Diameter 3.5 mm
Pin number 3-polig
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes