1532 10 | Lumberg
3.5 mm jack plug, 3 pole (stereo), solder connection, POM, 1532 10
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1777 €
50 pcs.
2.0349 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Jack plug, 1532 10, Lumberg
3 pole jack plug, 3.5 mm.
Technical specifications
Version | Stecker | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | POM | |
Colour | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |