KLB 4 | Lumberg
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic/metal, KLB 4
As an alternative, we recommend the following item:

3.5 mm jack panel socket, 3 pole (stereo), solder connection, copper-zinc, 1502 08
Order No.: 39F351
Manufacturer: Lumberg
per pc. 1.4042 € *
*incl. VAT plus shipping costs
Miniature jack chassis sockets, 3-pole, type Lumberg KLB 4.
3.5 mm, in plastic housing, black, with M 6 bushing mount.
Type: KLB 4, jack chassis socket
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kunststoff/Metall | |
Contact connection | Lötanschluss | |
contact surface | vernickelt/vergoldet | |
Assembly | Einbaumontage | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |