KLBP 3 | Lumberg
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic, KLBP 3
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Jack mounting socket, KLBP 3, Lumberg
Jack mounting female connector according to JIS C 6560 JC63J3A, 6.35 mm,3 poles/stereo, with solder pads, for rear mounting
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |