KLBPS 3 | Lumberg
6.35 mm jack panel socket, 3 pole (stereo), solder connection, plastic, KLBPS 3
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Jack connector, KLBPS 3, LUMBERG
Jack chassis socket, 6.35 mm, 3 poles/stereo, with break contact and solder eyes, for back side mounting.
Technical specifications
Version | panel socket | |
Colour | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |