KLK 3 | Lumberg

6.35 mm jack socket, 3 pole (stereo), solder connection, plastic, KLK 3

Order No.: 41P1288
EAN: 4099889856033
MPN:
KLK 3
Series: KLK
Lumberg
KLK 3 Lumberg Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4161 €

Jack connector, KLK 3, LUMBERG

Jack socket, 6.35 mm, 3 poles/ stereo, straight version, with bend protection and solder terminals.

Technical specifications
Ausführung Kupplung
Gehäusematerial Kunststoff
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt/vergoldet
Montage Kabelmontage
Pindurchmesser 6.35 mm
Polzahl 3-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes