KLS 2 | Lumberg
3.5 mm jack plug, 2 pole (mono), solder connection, plastic, KLS 2
Unit Price (€ / pc.)
1.5589 € *
Available: 1,474 pcs.
Leadtime: 16 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3209 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack plugs, 2-pole, type Lumberg KLS 2.
3.5 mm, with ball head, anti-kink guard and solder terminals; Rated voltage: 34 V AC/DC. Rated current: 1.0 A. Operating temperatures: –20 to +70 °C. Length: 42.2 mm. Color: black.
Type: KLS 2, jack plug
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Kunststoff | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vernickelt | |
Montage | Kabelmontage | |
Pindurchmesser | 3.5 mm | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |