WKLS 2 | Lumberg
3.5 mm jack plug, 2 pole (mono), solder connection, plastic, WKLS 2
No longer available from manufacturer
Unit Price (€ / pc.)
0.8925 € *
Available: 356 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
100 pcs.
0.7854 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack connector, WKLS 2, Lumberg
Jack plug acc. to JIS C 6560 JC35P2, 3.5 mm, 2 poles/mono, angular version with solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 3.5 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |