1573 01 V SCHWARZ | Lumberg
Cinch connector, 1573 01 V black
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Leadtime: On Request **
RCA connector, 1573 01 V SCHWARZ, Lumberg
RCA plug, straight version, with metal housing, bend protection and solder terminals
Technical specifications
Version | Stecker | |
diameter | 9.5 mm | |
Colour Marking | schwarz | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Pin number | 2-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |