XSTO 1 SCHWARZ | Lumberg

Cinch plug, XSTO 1 black

Order No.: 41P1303
EAN: 4099889856767
MPN:
XSTO 1 SCHWARZ
Series: XSTO 1
Lumberg
XSTO 1 SCHWARZ Lumberg RCA Connectors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6188 €

RCA connector, XSTO 1 SCHWARZ, Lumberg

RCA plug straight version, with bend protection and solder terminals

Technical specifications
Version plug
diameter 9.2 mm
Colour Marking black
Enclosure black
Shell Material PE
Contact connection solder connection
contact surface nickel-plated
Assembly cable assembly
Pin number 2 pole
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes