4143 01 | Lumberg
Jumper, pitch 2.54 mm, 500 V, 3 A, gold-plated, black, 4143 01
Unit Price (€ / pc.)
0.3689 € *
Available: 5,116 pcs.
Leadtime: 24 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2927 €
1000 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shorting link, 4143 01, LUMBERG
Shorting link, with test pick-up and handle latch.
Technical specifications
Rated voltage | 500 V | |
Rated current | 3 A | |
Grid | 2.54 mm | |
contact surface | vergoldet | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |