KRESL 06 | Lumberg
Screw terminal clamp, 6 pole, 0.2-2.5 mm², white, screw connection, 15 A, KRESL 06
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connecting Block, KRESL 06, Lumberg
Screw terminal block, clamp with wire protector, right angle version, with test hole, consecutive placement without loss of pitch contact pitch 5.0 mm
FEATURES
- Temperature range -25 °C/+125 °C
- Insulating body PA, V-2 according to UL94
- Tightening torque screw 0,4 Nm
- Screw size M2.6
Technical Data
- Rated current: 15 A
- Design: angled
- Pole number: 6-pole
- Contact spacing: 5 mm
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubanschlussklemme | |
AWG cross-section | AWG 22-12 | |
Colour | weiß | |
Cable cross-section | 0,2-2,5 mm² | |
Rated current | 15 A | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |