KS 06 | Lumberg
Screw terminal clamp, 6 pole, 0.2-4.0 mm², white, screw connection, 10 A, KS 06
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Pluggable screw terminal block, KS 06, LUMBERG
Pluggable screw terminal block, clamp with wire protection, consecutive placement without loss of pitch, without side walls.
Technical specifications
Connection | Schraubanschluss | |
Version | Schraubanschlussklemme | |
AWG cross-section | AWG 24-14 | |
Colour | weiß | |
Cable cross-section | 0,2-4,0 mm² | |
Rated current | 10 A | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |