2436 02 | Lumberg
USB-C socket, 24 pole, USB 3.1, PCB connection, 2436 02
Order No.: 72F4002
EAN: 4099889815269
MPN:
2436 02
Unit Price (€ / pc.)
2.7132 € *
Available: 936 pcs.
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5704 €
50 pcs.
2.4395 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C chassis connector, 2436 02, Lumberg
USB 3.1 chassis socket type C, 24 poles, angular version, for printed circuit boards, surface mounting technology (SMT/THT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | C socket | |
| Pin number | 24 pole | |
| USB Standard | USB 3.1 | |
| Contact connection | PCB connection | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |