2320 02 T12CB100 | Lutronic
Panel socket, 2 pole, solder cup, quick locking, straight, 2320 02 T12CB100
Unit Price (€ / pc.)
4.4982 € *
Available: 15 pcs.
Next delivery: 15 pcs. on 2025-06-06
Leadtime: 19 Weeks **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
3.9508 €
100 pcs.
3.4748 €
250 pcs.
3.3320 €
1000 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, IP67
Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 125 V
- Contact resistance: ≤ 10 mΩ
- Approvals: cULus
Technical specifications
Version | Einbaubuchse | |
Cable cross-section | 0,34-0,75 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Chassismontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |