2320 03 T12CB100 | Lutronic
Panel socket, 3 pole, solder cup, quick locking, straight, 2320 03 T12CB100
Unit Price (€ / pc.)
5.4502 € *
Available: 27 pcs.
Next delivery: 15 pcs. on 2025-05-30
Leadtime: 19 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0218 €
50 pcs.
4.5696 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0270 03, Lumberg
Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 3
- Cable cross-section: 0.34-0.75 mm²
- Shell material: PBT
Technical specifications
Ausführung | Einbaubuchse | |
Bestückung | bestückt | |
Gehäusematerial | PBT | |
Kabeldurchmesser | 3 bis 6 mm | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,34-0,75 mm² | |
Montage | Chassismontage | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Verriegelung | Schnellverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |