2320 05 T12CB100 | Lutronic

Panel socket, 5 pole, solder cup, quick locking, straight, 2320 05 T12CB100

Order No.: 72F3045
EAN: 4099889742350
MPN:
2320 05 T12CB100
Series: Quicklock
2320 05 T12CB100 Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4740 €

Quicklock circular connector, 0270 05, Lumberg

Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 5
  • Cable cross-section: 0.34-0.75 mm²
  • Shell material: PBT
Technical specifications
Version Einbaubuchse
Cable cross-section 0,34-0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 6 mm
Assembly Chassismontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes