2320 06 T12CB100 | Lutronic
Panel socket, 6 pole, solder cup, quick locking, straight, 2320 06 T12CB100
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.0924 €
50 pcs.
6.4617 €
100 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0270 06, Lumberg
Quicklock chassis socket, IP67, size 12, straight version, with plastic housing, solder terminals and protecting cap (IP65)
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 6
- Cable cross-section: 0.34-0.75 mm²
- Shell material: PBT
Technical specifications
Version | Einbaubuchse | |
Cable cross-section | 0,34-0,75 mm² | |
Pin number | 6-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Chassismontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |