2340 04 T06CB A | Lutronic

Jack, 4 pole, solder cup, quick locking, straight, 2340 04 T06CB A

Order No.: 72F3023
EAN: 4099889742138
MPN:
2340 04 T06CB A
Series: Quicklock
2340 04 T06CB A Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 3 pcs.
Leadtime: 19 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0452 €
50 pcs.
5.4978 €
100 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, 0260 04, Lumberg

Quicklock socket, IP67, size 12, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 4
  • Cable cross-section: 0.34-0.75 mm²
  • Shell material: PBT
Technical specifications
Version Kupplung
Cable cross-section 0,34-0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes