2350 02 T06CB T | Lutronic
Plug, 2 pole, solder cup, quick locking, straight, 2350 02 T06CB T
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2025-07-18
Leadtime: 17 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.6640 €
50 pcs.
6.2118 €
150 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, IP67
Quicklock plug with locking latch, IP67, size 12, straight version, with plastic housing and solder terminals
Features
- Temperature range: -40 °C/+80 °C
- Rated voltage: 125 V
- Contact resistance: ≤ 10 mΩ
- Cable diameter: 3.0-6.0 mm
- Approvals: cULus
Technical specifications
Version | Stecker | |
Cable cross-section | 0,34-0,75 mm² | |
Pin number | 2-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnellverriegelung | |
Cable diameter | 3 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PBT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |