2350 05 T06CB T | Lutronic

Plug, 5 pole, solder cup, quick locking, straight, 2350 05 T06CB T

Order No.: 72F3003
EAN: 4099889741933
MPN:
2350 05 T06CB T
Series: Quicklock
2350 05 T06CB T Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 28 pcs.
Leadtime: 19 Weeks **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.3419 €
50 pcs.
7.5922 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, 0250 05, Lumberg

Quicklock plug with locking latch, IP67, size 12, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 5
  • Cable cross-section: 0.34-0.75 mm²
  • Shell material: PBT
Technical specifications
Version Stecker
Cable cross-section 0,34-0,75 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes