2350 07 T06CB T | Lutronic

Plug, 7 pole, solder cup, quick locking, straight, 2350 07 T06CB T

Order No.: 72F3005
EAN: 4099889741957
MPN:
2350 07 T06CB T
Series: Quicklock
2350 07 T06CB T Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 49 pcs.
Leadtime: 18 Weeks **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.1035 €
50 pcs.
8.2943 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, 0250 07, Lumberg

Quicklock plug with locking latch, IP67, size 12, straight version, with plastic housing and solder terminals

Technical Data

  • Contact connection: Solder cup
  • Rated voltage: 125 V
  • Number of positions: 7
  • Cable cross-section: 0.25-0.34 mm²
  • Shell material: PBT
Technical specifications
Version Stecker
Cable cross-section 0,25-0,34 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes