2350 08 T06CB T | Lutronic
Plug, 8 pole, solder cup, quick locking, straight, 2350 08 T06CB T
Unit Price (€ / pc.)
10.1864 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.3772 €
50 pcs.
8.5323 €
100 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quicklock circular connector, 0250 08, Lumberg
Quicklock plug with locking latch, IP67, size 12, straight version, with plastic housing and solder terminals
Technical Data
- Contact connection: Solder cup
- Rated voltage: 125 V
- Number of positions: 8
- Cable cross-section: 0.25-0.34 mm²
- Shell material: PBT
Technical specifications
Version | plug | |
Additional parts | equipped | |
Shell Material | PBT | |
Cable diameter | 3 to 6 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Cable cross-section | 0.25-0.34 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | quick locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |