2420 04 T18CB100 | Lutronic

Panel socket, 4 pole, solder cup, quick locking, straight, 2420 04 T18CB100

Order No.: 72F3051
EAN: 4099889742411
MPN:
2420 04 T18CB100
Series: Quicklock
2420 04 T18CB100 Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 29 pcs.
Leadtime: 19 Weeks **
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.5573 €
100 pcs.
4.8671 €
250 pcs.
4.6767 €
1000 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quicklock circular connector, IP67

Quicklock chassis socket, IP67, size 16, straight version, with plastic housing, solder terminals and protecting cap (IP65)

Features

  • Temperature range: -40 °C/+80 °C
  • Rated voltage: 400 V
  • Contact resistance: ≤ 5 mΩ
  • Approvals: cULus
Technical specifications
Version Einbaubuchse
Cable cross-section 1,0-1,5 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnellverriegelung
Cable diameter 3 bis 8,5 mm
Assembly Chassismontage
Additional parts bestückt
contact surface vergoldet
Shell Material PBT
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes