2420 07 T18CB100 | Lutronic

Panel socket, 7 pole, solder cup, quick locking, straight, 2420 07 T18CB100

Order No.: 72F3053
EAN: 4099889742435
MPN:
2420 07 T18CB100
Series: Quicklock
2420 07 T18CB100 Lutronic Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.0690 € *
Available: 3 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.5811 €
50 pcs.
5.0813 €
100 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Quicklock circular connector, IP67

Quicklock chassis socket, IP67, size 16, straight version, with plastic housing, solder terminals and protecting cap (IP65)

Features

  • Temperature range: -40 °C/+80 °C
  • Rated voltage: 400 V
  • Contact resistance: ≤ 5 mΩ
  • Approvals: cULus
Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.34-0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder cup
Type of locking quick locking
Cable diameter 3 to 8.5 mm
Assembly chassis mounting
Additional parts equipped
contact surface gold-plated
Shell Material PBT
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes